Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50000+ | kr 3.930 |
150000+ | kr 3.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
kr 196,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A100-S00J1
Order Code4326326
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ525nm
Luminous Intensity350mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3.4V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability