Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSM8-C120
Order Code4626773
Product RangeChipLED Series
Technical Datasheet
10,800 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.460 |
10+ | kr 5.260 |
25+ | kr 4.810 |
50+ | kr 4.360 |
100+ | kr 3.900 |
500+ | kr 3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM8-C120
Order Code4626773
Product RangeChipLED Series
Technical Datasheet
Peak Wavelength850nm
LED ColourInfrared
Angle of Half Intensity150°
LED MountingSMD
Diode Case StyleSMD
LED Case Size1.6mm x 0.6mm
Forward Current If20mA
Radiant Intensity (Ie)3mW/Sr
Rise Time-
Forward Voltage1.8V
Fall Time tf-
Wavelength Typ855nm
Forward Current If(AV)20mA
Viewing Angle150°
Forward Voltage VF Max1.8V
Lens ShapeDome
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChipLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
850nm
Angle of Half Intensity
150°
Diode Case Style
SMD
Forward Current If
20mA
Rise Time
-
Fall Time tf
-
Forward Current If(AV)
20mA
Forward Voltage VF Max
1.8V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Infrared
LED Mounting
SMD
LED Case Size
1.6mm x 0.6mm
Radiant Intensity (Ie)
3mW/Sr
Forward Voltage
1.8V
Wavelength Typ
855nm
Viewing Angle
150°
Lens Shape
Dome
Operating Temperature Max
85°C
Product Range
ChipLED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability