Print Page
Image is for illustrative purposes only. Please refer to product description.
492 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 40.450 |
| 5+ | kr 35.280 |
| 10+ | kr 30.040 |
| 50+ | kr 27.190 |
| 100+ | kr 24.350 |
| 250+ | kr 23.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HDSP-K121 is a 14.2mm two-digit common anode right hand decimal 7-segment Low Current Display designed for applications requiring low power consumption. It is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents.
- Low power consumption
- Industry standard size
- Industry standard pin-out
- Excellent character appearance
- Evenly lighted segments
- ±50° Viewing angle
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability