Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0931-500E
Order Code4565005
Product RangeHCPL-09xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | kr 49.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
kr 74,310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0931-500E
Order Code4565005
Product RangeHCPL-09xx Series
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate110Mbaud
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Isolation IC TypeHigh Speed Digital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kVrms
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeHCPL-09xx Series
Qualification-
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS, TTL
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
2.5kVrms
Operating Temperature Max
100°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
SOIC
Data Rate
110Mbaud
Output Level
CMOS, TTL
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
HCPL-09xx Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability