Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.120 |
5+ | kr 48.360 |
10+ | kr 43.650 |
20+ | kr 42.910 |
50+ | kr 42.080 |
Product Information
Product Overview
The ASSR-1611 series from Avago Technologies are photoMOS solid state relays in miniature DIP-6pin package. These relays consist of an AlGaAs infra red light-emitting diode (LED) input stage is optically coupled to a high voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 5mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The ASSR-1611 is specifically designed for high current applications. Typical applications include factory automation, data acquisition, industrial controls, measuring instrument and EMR / reed relay replacement.
- Compact solid state bidirectional signal switch
- SPST-NO contact configuration
- Output withstand voltage is 60V
- 2.5A or 5A current rating
- CMOS compatibility low input current
- Low on-resistance of 20mohm typical for DC and 65mohm typical for AC/DC
- 3.2ms (Ton) and 0.1ms (Toff ) typical switching speed
- High transient immunity is greater than 1kV/μs
- High input to output insulation voltage
- UL, CSA approved
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Security, Communications & Networking
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.
Technical Specifications
SPST-NO (1 Form A)
AC / DC
2.5A
Surface Mount
25mA
3.75kV
-
No SVHC (23-Jan-2024)
SPST-NO
60V
DIP-6
Gull Wing
0.1ohm
0.8pF
ASSR
Technical Docs (3)
Alternatives for ASSR-1611-301E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate