Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QHB2-FEF0E
Order Code1554792
Technical Datasheet
Product Range-
LED ColourRed Orange
Wavelength Typ617nm
Viewing Angle120°
Luminous Flux @ Test14lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.7V
Luminous Intensity @ Test3.3cd
Power Dissipation Pd470mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
617nm
Luminous Flux @ Test
14lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
3.3cd
Automotive Qualification Standard
-
LED Colour
Red Orange
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.7V
Power Dissipation Pd
470mW
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005