Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASCQDA30-B2231A2A305
Order Code4236204
Product RangeASCQxx30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 94 week(s)
Quantity | Price (ex VAT) |
---|---|
100000+ | kr 1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100000
Multiple: 100000
kr 153,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASCQDA30-B2231A2A305
Order Code4236204
Product RangeASCQxx30 Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ590nm
Luminous Intensity22.4cd
Viewing Angle30°
Lens ShapeDome
Product RangeASCQxx30 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Amber
LED Case Size
PLCC-4
Forward Voltage
2.4V
Luminous Intensity
22.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
590nm
Viewing Angle
30°
Product Range
ASCQxx30 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability