Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,586.000 |
5+ | kr 1,388.000 |
Product Information
Product Overview
AFBR-S50-FEK is an evaluation kit for Time-of-Flight sensor modules AFBR-S50xxxxx. The evaluation kit is composed of an ARM Cortex M4 microcontroller board, an adapter board with a socket for the sensors to be plugged in, a USB cable for establishing a serial connection to the PC and delivering a 5V single power supply. An SDK can be retrieved from the download section of this product website and provides the API in C-code language and a comprehensive and easy-to-use graphical user interface (GUI) allowing users to immediately start evaluating the sensor for the target application. The documentation includes a getting-started guide and an API reference manual (available via help section in the Explorer) for the final system integration. Applications include distance measurement, factory automation and control, AMRs / AGVs, UAVs / drones, security surveillance, robotics, human machine interaction, redundancy and functional safety, inventory monitoring, fill-level monitoring.
- 5V supply voltage
Contents
STM32F401RE MCU evaluation board, Functional sensors: AFBR-S50MV85I/AFBR-S50MV85G/AFBR-S50MV68B/AFBR-S50LV85D/AFBR-S50LX85D, Adapter board with socket, USB-mini to USB-type-A cable, Information cards with an overview of key sensor parameters, key dependencies, and important links.
Technical Specifications
Evaluation Kit
3D Time-of-Flight Sensor
No SVHC (12-Jan-2017)
AFBR-S50MV68B, AFBR-S50MV85G, AFBR-S50MV85I, AFBR-S50LV85D, AFBR-S50LX85D
STM32F401RE MCU Board, AFBR-S50 TOF Sensors, Adapter Board w/Socket, USB Cable, Information Cards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate