Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | kr 9.550 |
4500+ | kr 9.100 |
Product Overview
ACPL-M21L-500E is a low power, 5MBd digital CMOS optocoupler. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping. Applications include low isolation of high speed logic systems, computer peripheral interface, microprocessor system interface, ground loop elimination, pulse transformer replacement, high-speed line receiver, power control systems. Safety and regulatory approvals include UL 1577 recognized: 3750Vrms for 1 minute, CSA approval, IEC/EN 60747-5-5 approval for reinforced insulation.
- CMOS output
- Wide supply voltage: 2.7V to 5.5V
- Common mode rejection: 25kV/µs min at VCM =1000V
- Logic low output supply current is 1.1mA max at VF=0V, VDD=5.5V, O=open
- Low forward current IF: 1.6mA minimum
- Pulse width distortion is 200ns maximum (CMOS signal levels)
- Propagation delay skew is 220ns maximum (CMOS signal levels)
- Output rise (10% to 90%)/output fall time (90% to 10%) is 11ns at IF=2.2mA, CL=15pF
- Single-channel SO-5 package
- Temperature range from -40°C to +105°C
Technical Specifications
1 Channel
5Mbaud
5Pins
No SVHC (12-Jan-2017)
3.75kV
SOP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate