Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | kr 2.450 |
Price for:Each
Minimum: 12000
Multiple: 12000
kr 29,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3680
Order Code1003222
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage5V
Wavelength Typ569nm
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The HLMP-3680 is a 5mm 5V integrated resistor Green LED Lamp contains an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5Volt source without an external current limiter. This lamp is made from GaP on a GaP substrate and diffused lamp provides a wide Off-axis viewing angle.
- Integral current limiting resistor
- TTL compatible
- Saves space
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
60°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
5V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability