Print Page
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXPX-56C0520-B-0400
Order Code2097572
Product RangeMicro SM4
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating4.6W
Luminous Flux @ Test520lm
Forward Current @ Test700mA
Viewing Angle165°
Forward Voltage VF Typ6.5V
Nominal CCT (K)5600 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test113lm/W
Light Emitting Surface-
Lens TypeDiffused Lens
Lens ShapeDome
Height2.24mm
Product RangeMicro SM4
Technical Specifications
COB Colour
Cool White
Power Rating
4.6W
Forward Current @ Test
700mA
Forward Voltage VF Typ
6.5V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
Micro SM4
Colour Rendering Index Max
70
Luminous Flux @ Test
520lm
Viewing Angle
165°
Nominal CCT (K)
5600 K
COB Width
5mm
Lumens / Watt @ Current Test
113lm/W
Lens Type
Diffused Lens
Height
2.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01