Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171250331
Order Code3531732
Product RangeJARO
Also Known AsGTIN UPC EAN: 4007123656301
Technical Datasheet
No Longer Stocked
Product Overview
- LED floodlight with ultra-bright Everlight SMD LEDs
- Solid, modern aluminium housing
- Easy mounting thanks to an external water-tight terminal clamp
- Adjustable mounting bracket
- Safety glass front
Technical Specifications
Power Rating
30W
Total Light Output
2930lm
Depth
73mm
Product Range
JARO
CCT
6500K
Length
255mm
Width
229mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.307