Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 194.590 |
| 5+ | kr 165.280 |
| 10+ | kr 153.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 194.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The V70/2BT is a miniature hold-down Vertical Toggle Clamp with unique finger grip T-handle. It offers open arm allows spindle adjustment and arm opens 92° while handle moves 175°.
- 70daN Holding force
Applications
Industrial
Contents
Vertical clamp, #10 to 32 Flat-cushion spindle 16112-FC and 2 TW Flanged washers.
Technical Specifications
Clamp Type
Vertical
Height
35mm
Weight
0.1kg
Hole Diameter
-
Holding Force
70N
Length
56.3mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059572