Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 384.420 |
5+ | kr 311.680 |
10+ | kr 268.180 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 384.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00444A002 25M
Order Code1184036
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA0.338mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Operating Temperature Max260°C
Voltage Rating300V
External Diameter1.1mm
Product Overview
The SPC00444A002 from Brand Rex is a PTFE insulated equipment wire to BS3G210 standards. Widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
Wire Gauge
22AWG
Reel Length (Imperial)
82.02ft
Operating Temperature Max
260°C
External Diameter
1.1mm
Conductor Area CSA
0.338mm²
Reel Length (Metric)
25m
Voltage Rating
300V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12