Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoPX-701
Order Code1276174
Also Known AsGTIN UPC EAN: 837324002072
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPX-701
Order Code1276174
Also Known AsGTIN UPC EAN: 837324002072
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCI Express Card providing four RS232 serial ports. Up to 921,600 data transfer rates and the 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your laptop/PC.
- Provides 4 RS-232 serial ports via a four-way external splitter cable (44-way D to 4x 9-pin Male)
- Data transfer rates up to 921,600 baud
- 128 Byte FIFO per transmitter and receiver
- Supports PCI-Express x1/x4/x8/x16 slot
- Includes both 32-bit and 64-bit drivers
- Supports Win XP/Vista/7/8 and Server 2003/2008
- Lifetime manufacturer warranty (online registration required)
Applications
Consumer Electronics, Communications & Networking, Portable Devices
Contents
Serial Card, splitter cable, software and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.609