Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHT-14-423-10
Order Code3393771
Product RangeWorkHorse ToughBond THT
Technical Datasheet
27 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 638.840 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
kr 638.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-14-423-10
Order Code3393771
Product RangeWorkHorse ToughBond THT
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.08mm
Label Width16.51mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWorkHorse ToughBond THT
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
16.51mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Height
5.08mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse ToughBond THT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319783