Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130010-1683
Order Code3048765
Product RangeMini-Change 130010 Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,046.000 |
| 5+ | kr 2,985.000 |
| 10+ | kr 2,924.000 |
| 25+ | kr 2,863.000 |
| 50+ | kr 2,802.000 |
| 100+ | kr 2,741.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,046.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-1683
Order Code3048765
Product RangeMini-Change 130010 Series
Connector Type ACircular Plug
Connector Type BCircular Receptacle
No. of Positions4 Positions
Cable Length - Metric27m
Cable Length - Imperial89ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
4 Positions
Cable Length - Imperial
89ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Circular Receptacle
Cable Length - Metric
27m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.637071