Print Page
Image is for illustrative purposes only. Please refer to product description.
1,009 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 34.150 |
| 10+ | kr 23.510 |
| 25+ | kr 22.020 |
| 50+ | kr 19.640 |
| 100+ | kr 16.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoML524-30-B
Order Code1773354
Thermal Resistance6.26°C/W
Packages CooledTO-218, TO-247
External Width - Metric35mm
External Height - Metric35mm
External Length - Metric22mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.38"
External Height - Imperial1.38"
External Length - Imperial0.87"
External Diameter - Imperial-
Product Range-
Alternatives for ML524-30-B
1 Product Found
Product Overview
The ML524-30-B is a 35 x 22 x 35mm double sided Heat Sink with black anodized finish. This heat sink is suitable for use with Indian Chief for TO220/252, 262 devices and Big Chief for TO247, 218 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
6.26°C/W
External Width - Metric
35mm
External Length - Metric
22mm
Heat Sink Material
-
External Height - Imperial
1.38"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-247
External Height - Metric
35mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
0.87"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019