Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 520.440 |
3+ | kr 429.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 520.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoHTSK-AL-437148 000D-180-B
Order Code170753
Technical Datasheet
Thermal Resistance0
Packages Cooled-
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric180mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial7.09"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
The D180-20 is a square Heat Sink made of aluminium. It features extruded tee-slots for mounting 80mm power modules and solid state relays. Stud devices may also be mounted.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0
External Width - Metric
125mm
External Length - Metric
180mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
7.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.14