Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-RS055-300-WH
Order Code3517628
Product RangeTBU-RSxxx-300-WH Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-RS055-300-WH
Order Code3517628
Product RangeTBU-RSxxx-300-WH Series
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current-
Continuing Operating Voltage Max250VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-RSxxx-300-WH Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
250VAC
Product Range
TBU-RSxxx-300-WH Series
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013