Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-101Y
Order Code2374254
Product RangeSRU5028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2400+ | kr 3.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 2400
kr 8,064.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-101Y
Order Code2374254
Product RangeSRU5028A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Power Inductor Case5.2mm x 5.2mm x 2.8mm
Product RangeSRU5028A Series
DC Resistance Max0.8ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU5028A series shielded Power Inductor with ferrite core and silver/tin/nickel termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- AEC-Q200 qualified
- Halogen-free
- -40 to 125°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
DC Resistance Max
0.8ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
420mA
Product Range
SRU5028A Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
Product traceability