Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-151Y
Order Code2374233
Product RangeSRU1048A Series
Technical Datasheet
2,238 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 8.480 | 
| 10+ | kr 7.280 | 
| 50+ | kr 6.550 | 
| 100+ | kr 4.750 | 
| 200+ | kr 4.440 | 
| 600+ | kr 4.140 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-151Y
Order Code2374233
Product RangeSRU1048A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSRU1048A Series
Inductor Case / Package-
DC Resistance Max0.305ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
DC Resistance Max
0.305ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1A
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability