Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-680Y
Order Code2374194
Product RangeSRU1028A Series
Technical Datasheet
813 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.840 |
| 50+ | kr 6.040 |
| 100+ | kr 4.720 |
| 250+ | kr 4.350 |
| 500+ | kr 4.110 |
| 1000+ | kr 3.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-680Y
Order Code2374194
Product RangeSRU1028A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSRU1028A Series
Power Inductor Case10mm x 10mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU1028A series shielded Power Inductor with ferrite core and silver/tin/nickel termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- AEC-Q200 qualified
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1028A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
900mA
Power Inductor Case
10mm x 10mm x 2.8mm
DC Resistance Max
0.3ohm
Product Length
10mm
Product Height
2.8mm
Alternatives for SRU1028A-680Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01