Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-151Y
Order Code2374199
Product RangeSRU1028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.610 |
| 50+ | kr 5.190 |
| 100+ | kr 4.860 |
| 250+ | kr 4.720 |
| 500+ | kr 4.570 |
| 1000+ | kr 4.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-151Y
Order Code2374199
Product RangeSRU1028A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRU1028A Series
Power Inductor Case10mm x 10mm x 2.8mm
DC Resistance Max0.68ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRU1028A Series
DC Resistance Max
0.68ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
650mA
Power Inductor Case
10mm x 10mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability