Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5828A-2R6Y
Order Code4351119
Product RangeSRR5828A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | kr 4.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
kr 1,768.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5828A-2R6Y
Order Code4351119
Product RangeSRR5828A Series
Technical Datasheet
Inductance2.6µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.15A
Product RangeSRR5828A Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.6µH
Inductor Construction
Shielded
Product Range
SRR5828A Series
DC Resistance Max
0.03ohm
Product Length
5.8mm
Product Height
3.2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.15A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability