Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4018-680Y
Order Code3373399
Product RangeSRR4018 Series
Technical Datasheet
1,746 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.550 |
| 10+ | kr 4.810 |
| 50+ | kr 4.420 |
| 200+ | kr 3.580 |
| 400+ | kr 3.380 |
| 800+ | kr 2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-680Y
Order Code3373399
Product RangeSRR4018 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeSRR4018 Series
Inductor Case / Package1919 [4848 Metric]
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max0.86ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR4018 Series
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
380mA
Inductor Case / Package
1919 [4848 Metric]
DC Resistance Max
0.86ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability