Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-680M
Order Code2775388
Product RangeSRR3818A Series
Technical Datasheet
13 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 4.490 | 
| 50+ | kr 3.300 | 
| 100+ | kr 3.050 | 
| 250+ | kr 2.890 | 
| 500+ | kr 2.750 | 
| 1000+ | kr 2.680 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-680M
Order Code2775388
Product RangeSRR3818A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRR3818A Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
460mA
Saturation Current (Isat)
240mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
1.6ohm
Product Length
3.8mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability