Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-6R8Y
Order Code2374150
Product RangeSRR1280A Series
Technical Datasheet
2,242 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.820 |
| 10+ | kr 8.330 |
| 50+ | kr 7.660 |
| 100+ | kr 5.440 |
| 200+ | kr 5.130 |
| 400+ | kr 4.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-6R8Y
Order Code2374150
Product RangeSRR1280A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRR1280A Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
8A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0185ohm
Product Length
12.5mm
Product Height
7.5mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability