Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-2R4Y
Order Code2333732
Product RangeSRR1240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.540 |
| 10+ | kr 6.350 |
| 50+ | kr 5.810 |
| 200+ | kr 5.220 |
| 400+ | kr 4.950 |
| 800+ | kr 4.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-2R4Y
Order Code2333732
Product RangeSRR1240 Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
7.8A
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
0.0115ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability