Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-120ML
Order Code2859138
Product RangeSRR1208 Series
Technical Datasheet
423 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.710 |
10+ | kr 5.260 |
50+ | kr 4.920 |
100+ | kr 4.580 |
200+ | kr 4.230 |
400+ | kr 3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-120ML
Order Code2859138
Product RangeSRR1208 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
6.5A
Product Range
SRR1208 Series
DC Resistance Max
0.025ohm
Product Length
12.7mm
Product Height
8.5mm
Alternatives for SRR1208-120ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00425
Product traceability