Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-220M
Order Code2333913
Product RangeSRR1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.150 |
10+ | kr 7.510 |
50+ | kr 6.180 |
100+ | kr 5.700 |
200+ | kr 4.670 |
600+ | kr 3.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-220M
Order Code2333913
Product RangeSRR1005 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRR1005 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.9A
DC Resistance Max
0.1ohm
Product Length
12.7mm
Product Height
5.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability