Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-100ML
Order Code2467523
Product RangeSRR0604 Series
Technical Datasheet
1,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 2.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 2,770.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-100ML
Order Code2467523
Product RangeSRR0604 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR0604 Series
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR0604 series shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, liquid crystal polymer (E4008) base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Low unit height of 4.8mm
- High-current
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.8A
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
DC Resistance Max
0.12ohm
Product Length
6.5mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001037
Product traceability