Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6540-390M
Order Code2309909
Product RangeSRP6540 Series
Technical Datasheet
790 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.870 |
| 50+ | kr 8.150 |
| 100+ | kr 6.680 |
| 250+ | kr 6.600 |
| 500+ | kr 6.420 |
| 1200+ | kr 5.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-390M
Order Code2309909
Product RangeSRP6540 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.322ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
Power Inductor Case
7.2mm x 6.5mm x 4mm
DC Resistance Max
0.322ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
Product traceability