Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-1R5M
Order Code2901822
Product RangeSRP6050CA Series
Technical Datasheet
260 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 12.960 | 
| 10+ | kr 11.090 | 
| 50+ | kr 10.110 | 
| 200+ | kr 7.790 | 
| 400+ | kr 7.320 | 
| 800+ | kr 6.490 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-1R5M
Order Code2901822
Product RangeSRP6050CA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)19.5A
Product RangeSRP6050CA Series
Power Inductor Case6.6mm x 6.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max6300µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP6050CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
19.5A
Power Inductor Case
6.6mm x 6.4mm x 4.8mm
DC Resistance Max
6300µohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001104
Product traceability