Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-1R2M
Order Code2901798
Product RangeSRP5030CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 4.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 23.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-1R2M
Order Code2901798
Product RangeSRP5030CA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Product RangeSRP5030CA Series
Inductor Case / Package-
DC Resistance Max9700µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
11A
Saturation Current (Isat)
15A
Product Range
SRP5030CA Series
DC Resistance Max
9700µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067