Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R10Y
Order Code2434793
Product RangeSRP4020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.010 |
50+ | kr 5.220 |
250+ | kr 4.680 |
500+ | kr 4.450 |
1500+ | kr 4.060 |
3000+ | kr 3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 30.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R10Y
Order Code2434793
Product RangeSRP4020TA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.004ohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
0.004ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339
Product traceability