Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1270-100M
Order Code1828128
Product RangeSRP1270 Series
Technical Datasheet
332 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.420 |
| 10+ | kr 7.780 |
| 50+ | kr 7.070 |
| 100+ | kr 6.370 |
| 200+ | kr 6.000 |
| 400+ | kr 5.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-100M
Order Code1828128
Product RangeSRP1270 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case13.7mm x 13.7mm x 7mm
Product RangeSRP1270 Series
Inductor Case / Package-
DC Resistance Max0.0168ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP1270-100M is a surface mount shielded Power Inductor with iron core. This inductor features enamelled copper wire and Ag/Ni/Sn termination. Inductance drops 20% at Isat temperature rise.
- Shielded construction
- Current up to 41A current
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
13.7mm x 13.7mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
16A
Product Range
SRP1270 Series
DC Resistance Max
0.0168ohm
Product Length
13.7mm
Product Height
7mm
Alternatives for SRP1270-100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability