Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-150M
Order Code4241977
Product RangeSRP1038CC Series
Technical Datasheet
325 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.680 |
| 10+ | kr 5.490 |
| 50+ | kr 5.000 |
| 100+ | kr 4.520 |
| 200+ | kr 4.380 |
| 500+ | kr 4.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-150M
Order Code4241977
Product RangeSRP1038CC Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP1038CC Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1038CC Series
DC Resistance Max
0.045ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability