Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-R33M
Order Code3280842
Product RangeSRP1038C Series
Technical Datasheet
212 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.610 |
10+ | kr 4.910 |
50+ | kr 4.570 |
100+ | kr 4.220 |
200+ | kr 4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-R33M
Order Code3280842
Product RangeSRP1038C Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.0012ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Alternatives for SRP1038C-R33M
1 Product Found
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
38A
Saturation Current (Isat)
70A
Product Range
SRP1038C Series
DC Resistance Max
0.0012ohm
Product Length
11mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability