Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-330M
Order Code3280859
Product RangeSRP1038C Series
Technical Datasheet
209 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.760 |
| 10+ | kr 5.580 |
| 50+ | kr 5.150 |
| 100+ | kr 4.700 |
| 200+ | kr 4.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-330M
Order Code3280859
Product RangeSRP1038C Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP1038C Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1038C-330M
3 Products Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.112ohm
Product Length
11mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability