Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-2R2Y
Order Code3780757
Product RangeSRN6045HA Series
Technical Datasheet
957 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.160 |
| 50+ | kr 2.620 |
| 100+ | kr 2.150 |
| 250+ | kr 2.020 |
| 500+ | kr 1.910 |
| 1000+ | kr 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-2R2Y
Order Code3780757
Product RangeSRN6045HA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)9.5A
Product RangeSRN6045HA Series
Power Inductor Case6mm x 6mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
9.5A
Power Inductor Case
6mm x 6mm x 4.7mm
DC Resistance Max
0.023ohm
Product Length
6mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability