Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-100M
Order Code3780760
Product RangeSRN6045HA Series
Technical Datasheet
645 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.840 |
| 50+ | kr 2.600 |
| 100+ | kr 2.130 |
| 250+ | kr 2.090 |
| 500+ | kr 2.030 |
| 1000+ | kr 1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-100M
Order Code3780760
Product RangeSRN6045HA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN6045HA Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
DC Resistance Max
0.05ohm
Product Length
6mm
Product Height
4.7mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability