Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-470M
Order Code2786988
Product RangeSRN6045 Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 1.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 1,610.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-470M
Order Code2786988
Product RangeSRN6045 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.257ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN6045 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High rated current
- 4.5mm Component height
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.3A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.257ohm
Product Length
6mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000976
Product traceability