Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-180M
Order Code2932118
Product RangeSRN5020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 2.780 |
| 50+ | kr 2.270 |
| 250+ | kr 1.870 |
| 500+ | kr 1.720 |
| 1000+ | kr 1.570 |
| 2500+ | kr 1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 13.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-180M
Order Code2932118
Product RangeSRN5020TA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.17A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeSRN5020TA Series
Power Inductor Case5mm x 5mm x 1.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.17A
Saturation Current (Isat)
1.2A
Power Inductor Case
5mm x 5mm x 1.8mm
DC Resistance Max
0.19ohm
Product Length
5mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
Product traceability