Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-100M
Order Code3931585
Product RangeSRN3030HA Series
Technical Datasheet
574 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 2.370 | 
| 10+ | kr 1.760 | 
| 50+ | kr 1.720 | 
| 100+ | kr 1.420 | 
| 200+ | kr 1.320 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-100M
Order Code3931585
Product RangeSRN3030HA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN3030HA Series
Inductor Case / Package-
Power Inductor Case1212 [3030 Metric]
DC Resistance Max0.45ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN3030HA Series
Power Inductor Case
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
DC Resistance Max
0.45ohm
Product Length
3mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability