Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-1R2M
Order Code4246539
Product RangeSRN3012BTA Series
Technical Datasheet
2,905 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.740 |
| 50+ | kr 1.460 |
| 250+ | kr 1.200 |
| 500+ | kr 1.100 |
| 1500+ | kr 0.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-1R2M
Order Code4246539
Product RangeSRN3012BTA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN3012BTA Series
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN3012BTA Series
DC Resistance Max
0.056ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
4A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability