Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-330M
Order Code2374068
Product RangeSRF1260A Series
Technical Datasheet
1,022 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 10.410 | 
| 10+ | kr 8.610 | 
| 50+ | kr 7.570 | 
| 100+ | kr 7.060 | 
| 200+ | kr 6.610 | 
| 400+ | kr 6.150 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-330M
Order Code2374068
Product RangeSRF1260A Series
Technical Datasheet
Product RangeSRF1260A Series
Inductance, Parallel33µH
RMS Current, Parallel3.28A
Saturation Current, Parallel3.84A
DC Resistance Max, Parallel0.0618ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF1260A series dual-winding shielded Power Inductor with ferrite core and tin termination. It has an enamelled copper wire winding. It is suitable for SEPIC - DC/DC converters and power supplies. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded and low radiation
- 0.47 to 4000μH Inductance range
- Up to 17.6A rated current
- AEC-Q200 qualified
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Automotive, Lighting, Consumer Electronics
Technical Specifications
Product Range
SRF1260A Series
RMS Current, Parallel
3.28A
DC Resistance Max, Parallel
0.0618ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
3.84A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF1260A-330M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability