Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSPB1012-R10Y
Order Code4072075
Product RangeSPB1012 Series
Technical Datasheet
350 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 12.280 | 
| 10+ | kr 10.420 | 
| 50+ | kr 9.600 | 
| 100+ | kr 8.410 | 
| 200+ | kr 7.960 | 
| 350+ | kr 7.590 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1012-R10Y
Order Code4072075
Product RangeSPB1012 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)92A
Product RangeSPB1012 Series
Inductor Case / Package-
DC Resistance Max140ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6.2mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SPB1012 Series
DC Resistance Max
140ohm
Product Length
10mm
Product Height
12mm
RMS Current (Irms)
60A
Saturation Current (Isat)
92A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability