Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812F2500T-2
Order Code3052132
Product RangeSinglFuse SF-3812F-T
Technical Datasheet
497 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 24.250 | 
| 50+ | kr 18.380 | 
| 250+ | kr 14.800 | 
| 500+ | kr 13.760 | 
| 1000+ | kr 12.870 | 
| 2500+ | kr 12.650 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 121.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812F2500T-2
Order Code3052132
Product RangeSinglFuse SF-3812F-T
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812F-T
Breaking Capacity Current AC150A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
150A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812F-T
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
Product traceability