Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-2410F2000T-2
Order Code3052113
Product RangeSinglFuse SF-2410F-T
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 10.040 |
| 50+ | kr 7.410 |
| 250+ | kr 6.230 |
| 500+ | kr 5.780 |
| 1000+ | kr 5.380 |
| 2000+ | kr 5.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 50.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410F2000T-2
Order Code3052113
Product RangeSinglFuse SF-2410F-T
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC65VAC
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410F-T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
65VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-2410F-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
Product traceability